
Surface mount logic IC output optocoupler featuring 3750V isolation and a unidirectional, push-pull output. This single-channel device operates with a 16mA input current, delivering up to 500mA high-level and low-level output current, with a maximum output current of 600mA. It offers a propagation delay of 500ns and a fall time of 0.1µs, with pulse width distortion of 300ns. Rated for operation between -40°C and 100°C, this RoHS compliant component is supplied in a DIP-8 package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-3150-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-3150-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3150-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
