
Dual-channel, surface-mount optocoupler featuring a push-pull output configuration. Delivers 500mA high and low level output current with a maximum output current of 600mA. Offers 5kV isolation voltage and operates over a temperature range of -40°C to 100°C. Includes a propagation delay of 500ns and a fall time of 0.1µs. UL and IEC approved, RoHS compliant, and packaged in a 12-pin SOIC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-315J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Input Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-315J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
