
General purpose optocoupler with a 2-channel, unidirectional gate driver output. Features a 3.75kV isolation voltage and a 2A high/low level output current, with a maximum output current of 2.5A and a maximum output voltage of 35V. Operates from a 5V supply voltage with a maximum supply voltage of 30V. Packaged in a 16-pin SOIC surface mount case, it offers a 500ns propagation delay and 100ns fall time. Approvals include UL, CSA, VDE, IEC, and EN, with RoHS compliance.
Broadcom HCPL-316J-000E technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 100ns |
| High Level Output Current | 2A |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-316J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
