
General purpose logic IC output optocoupler featuring 1-element, unidirectional DC input, and PUSH-PULL output. Offers 3.75kV isolation voltage, 25mA forward current, and a high/low output current of 2A, with a maximum output current of 2.5A. Operates within a -40°C to 100°C temperature range, with a propagation delay of 200ns and fall time of 25ns. Packaged in a surface mount DIP-8 case, this component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-3180-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-3180-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
