
Surface mount, 1-channel, logic IC output optocoupler with 3.75kV isolation. Features a push-pull output type, 2.5A maximum output current, and 20V output voltage. Operates from -40°C to 100°C with a 25mA forward current and 16mA input current. Includes 200ns turn-on delay time and 25ns fall time. CSA and UR approved, lead-free, and RoHS compliant.
Broadcom HCPL-3180-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3180-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
