
Surface mount, 1-channel logic IC output optocoupler featuring 3.75kV isolation voltage and a unidirectional DC input. Delivers a high-level output current of 2A and a maximum output current of 2.5A with a push-pull output type. Operating temperature range spans -40°C to 100°C, with a propagation delay of 200ns and a fall time of 25ns. This RoHS compliant component is supplied in a DIP-8 package, suitable for tape and reel packaging.
Broadcom HCPL-3180-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3180-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
