
AC input-transistor output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. Surface mountable in a MINIFLAT SOP-4 package, this component offers a 35V collector-emitter breakdown voltage and a maximum collector current of 50mA. It operates across a temperature range of -55°C to 100°C with a 400% current transfer ratio and 170mW power dissipation. Approvals include UL, CSA, and VDE.
Broadcom HCPL-354-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-354-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
