
The HCPL-3700-020E is a single-channel optocoupler with a maximum isolation voltage of 5kV and a maximum forward current of 50mA. It is packaged in a DIP-8 format and is suitable for use in applications where electrical isolation is required. The device has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The optocoupler is designed for use in general-purpose applications and is not radiation hardened.
Broadcom HCPL-3700-020E technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3700-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.