The HCPL-3700-060E is a general-purpose optocoupler with a maximum collector current of 30mA and a maximum input current of 50mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP-8 package and is RoHS compliant.
Broadcom HCPL-3700-060E technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3700-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.