
General purpose optocoupler featuring 1 channel and 8-pin SMD/SMT package. Offers 3.75kV isolation voltage with a 2.54mm lead pitch. Supports AC/DC input with a 4Kbps data rate and 30mA maximum output current. Operates within a 0°C to 85°C temperature range.
Broadcom HCPL-3700-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Kbps |
| Fall Time | 0.3us |
| Forward Current | 50mA |
| Input Current | 3.7mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 30mA |
| Max Frequency | 4kHz |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Propagation Delay | 40000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Test Voltage | 3kV |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3700-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
