The HCPL-3700-320 is a single-channel optocoupler with an isolation voltage of 3.75kV and a maximum operating temperature of 85°C. It has a maximum forward current of 50mA and a maximum power dissipation of 305mW. The device is packaged in a surface-mount DIP-8 package and is available in quantities of 50. It is not RoHS compliant.
Broadcom HCPL-3700-320 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3700-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.