
Surface mount optocoupler featuring 3.75kV isolation voltage and a single channel. This AC/DC input device offers a maximum output current of 30mA and a fall time of 0.4µs. With a forward current of 50mA and a maximum input current of 50mA, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-3760-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 0.4us |
| Forward Current | 50mA |
| Input Current | 1.8mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3760-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
