
Surface mount optocoupler featuring 3.75kV isolation voltage and a single channel. This AC/DC input device offers a 1.8mA input current and supports a maximum collector current of 30mA. It operates within a temperature range of -40°C to 85°C and has a maximum output voltage of 20V. The component is lead-free and RoHS compliant, packaged in tape and reel.
Broadcom HCPL-3760-500E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Current | 1.8mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 305mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3760-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
