
The HCPL-4100#300 optocoupler features unidirectional isolation with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 30mA and a maximum power dissipation of 360mW. The device is packaged in a surface mount SMD/SMT package and is approved for use in CSA and UR environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-4100#300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.023us |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 1600ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4100#300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
