
High-speed logic output optocoupler featuring a single channel and buffer-in configuration. Offers 3.75kV isolation voltage and a maximum output current of 30mA. Operates with a maximum input current of 250µA and supports a data rate of 24Kbps. Surface mountable in an 8-pin PDIP package, this unidirectional optocoupler has a propagation delay of 1600ns and a fall time of 0.023µs. Rated for operation between -40°C and 70°C, with a maximum power dissipation of 360mW.
Sign in to ask questions about the Broadcom HCPL-4100-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4100-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 24Kbps |
| Direction | Unidirectional |
| Fall Time | 0.023us |
| Input Current | 13mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 250uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 27V |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.6us |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4100-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
