
General purpose optocoupler featuring a single channel, unidirectional DC input, and a 3-state output. This surface mount device offers a 25mA output current per channel with a maximum power dissipation of 255mW. Key electrical characteristics include a 30mA forward current, 1µs propagation delay, and 1600ns turn-on delay. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 30mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 255mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1600ns |
| RoHS | Not CompliantNo |
