
General purpose logic IC output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. This through-hole mounted component offers a 50% current transfer ratio, 20V collector-emitter breakdown voltage, and a maximum output current of 8mA. Operating within a -55°C to 100°C temperature range, it supports a 25mA maximum input current and 30V power supply. The device is RoHS compliant and UL/CSA approved, packaged in a PDIP format.
Sign in to ask questions about the Broadcom HCPL-4502-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4502-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4502-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
