
The HCPL-4502-020E is a general-purpose optocoupler with a current transfer ratio of 25%. It features a maximum collector current of 8mA and a maximum input current of 25mA. The device operates within a temperature range of 0°C to 100°C and is compliant with RoHS regulations. It is available in a 0.300 inch, RoHS compliant, DIP-8 package, packaged in a rail/tube format with 50 units per package.
Sign in to ask questions about the Broadcom HCPL-4502-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4502-020E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 25% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4502-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
