
The HCPL-4504-320 is an isolated DC input optocoupler with a current transfer ratio of 65%. It features a maximum collector current of 8mA and a maximum input current of 25mA. The device operates over a temperature range of -55°C to 100°C and is packaged in a surface-mount SMD/SMT package. The HCPL-4504-320 contains lead and is available in a rail/tube packaging configuration with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
