
General purpose optocoupler with 3.75kV isolation voltage, featuring a logic IC output and unidirectional DC input. This 1-element, 1-channel optocoupler offers a 1MBps data rate and a 650ns propagation delay. It operates within a -40°C to 100°C temperature range, with a 25mA forward current and 20mA input current. The DIP package supports through-hole mounting and provides 15mA output current.
Broadcom HCPL-4506 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-4506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
