
General purpose optocoupler featuring DIP-8 package for through-hole mounting. Provides 5kV isolation voltage and 1Mbps data rate with a unidirectional DC input. Delivers 15mA output current per channel, a 90% current transfer ratio, and a maximum power dissipation of 145mW. Operates across a -40°C to 100°C temperature range and is lead-free and RoHS compliant.
Broadcom HCPL-4506-020E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 90% |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4506-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
