
High-speed logic output optocoupler featuring unidirectional DC input and a single channel. Achieves a 1Mbps data rate with a 5ns fall time and 650ns propagation delay. Offers 3.75kV isolation voltage and a 90% current transfer ratio. Surface mountable in an 8-pin PDIP package, this RoHS compliant component operates from -40°C to 100°C.
Broadcom HCPL-4506-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 5ns |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4506-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
