
Surface mount logic IC output optocoupler featuring 3750V isolation and a single channel. This unidirectional optocoupler operates with a 20mA input current and delivers up to 15mA output current, supporting a 1Mbps data rate. It offers a 90% current transfer ratio and a propagation delay of 650ns. Encased in a DIP-8 package, this lead-free, RoHS-compliant component is suitable for surface mounting and operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Broadcom HCPL-4506-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4506-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4506-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
