
Surface mount logic IC output optocoupler featuring 3.75kV isolation and a 1-element, unidirectional configuration. This component offers a 90% current transfer ratio, 25mA forward current, and 15mA output current per channel. Operating within a -40°C to 100°C temperature range, it has a maximum power dissipation of 145mW and a propagation delay of 650ns. Packaged in tape and reel, this lead-free, RoHS compliant device is ideal for general optoelectronic isolation applications.
Broadcom HCPL-4506-520E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4506-520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.