
General purpose optocoupler featuring 2-element, logic IC output, and 5kV isolation. Achieves a 1Mbps data rate with a 16mA input current and 25% current transfer ratio. Housed in a through-hole DIP-8 package, this RoHS compliant component operates from -55°C to 100°C with a maximum output current of 8mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-4534-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current Transfer Ratio | 24% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4534-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
