
The HCPL-4534#300 is a dual-channel optocoupler from Broadcom, packaged in a SOIC case for surface mount applications. It features a 50% current transfer ratio and can handle a maximum output current of 8mA per channel. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. It also offers 3.75kV isolation voltage and contains lead, making it suitable for applications requiring high voltage isolation.
Broadcom HCPL-4534#300 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4534#300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
