
General purpose optocoupler featuring logic IC output, 2-element configuration, and 3750V isolation. Achieves a 10Mbps data rate with a 75ns propagation delay and 75ns turn-on delay. Operates with a 15mA forward and input current, delivering up to 50mA output current per channel. Housed in a DIP package for through-hole mounting, this component offers 7V collector-emitter breakdown voltage and is UL/CSA approved.
Sign in to ask questions about the Broadcom HCPL-4661-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4661-000E technical specifications.
| Approvals | UL, CSA |
| Baud Rate | 10000000baud |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Enable | Yes |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4661-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.