
General purpose optocoupler featuring 3.75kV isolation voltage and 10Mbps data rate. This unidirectional, 2-element device offers a 7V collector-emitter breakdown voltage and 50mA maximum output current. Designed for surface mount applications with a DIP-8 package, it operates within a -40°C to 85°C temperature range. Approvals include UL and CSA, with RoHS compliance.
Broadcom HCPL-4661-300E technical specifications.
| Approvals | UL, CSA |
| Baud Rate | 10Mbaud |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4661-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
