
Surface mount logic IC output optocoupler featuring 2 channels and 2 elements, providing 5kV isolation. Operates at a 10Mbps data rate with a 75ns turn-on delay and 10ns fall time. Supports a 15mA forward current and delivers up to 50mA output current per channel. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Broadcom HCPL-4661-320E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4661-320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.