
General purpose optocoupler featuring 3.75kV isolation and a 10Mbps data rate. This surface mount device offers a 2-element, unidirectional configuration with a maximum output current of 50mA per channel. Operating across a -40°C to 85°C temperature range, it boasts a 10ns fall time and 75ns turn-on delay. The component is RoHS compliant and supplied in tape and reel packaging.
Broadcom HCPL-4661-500E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4661-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
