
Logic IC output optocoupler featuring 3.75kV isolation and a 1-element configuration within a PDIP package. Offers a high current transfer ratio of 25000% with a 5mA input current and 10mA forward current. Supports a maximum collector current of 60mA and operates across a temperature range of -40°C to 85°C. Through-hole mounting and RoHS compliant.
Broadcom HCPL-4701-000E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 25000% |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4701-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
