
The HCPL-4701#020 is a general-purpose optocoupler with a current transfer ratio of 25000%. It has a maximum collector current of 60mA and a maximum input current of 10mA. The device is packaged in a PDIP package and is rated for operation between -40°C and 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Transfer Ratio | 25000% |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
