
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This through-hole mounted PDIP package component offers a high current transfer ratio of 25000% with a 5mA input current and 10mA forward current, supporting a maximum collector current of 60mA. Operating at data rates up to 100Kbps, it provides 18V maximum output voltage and 115mW maximum power dissipation. The component is RoHS compliant and designed for a 0°C to 85°C operating temperature range.
Broadcom HCPL-4701-020E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Propagation Delay | 65us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4701-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
