
Surface mount logic IC output optocoupler featuring 3.75kV isolation voltage and a 1-element configuration. Achieves a high current transfer ratio of 25000% with a 5mA input current and 10mA forward current. Supports a data rate of 100Kbps, with a maximum collector current of 60mA and maximum output voltage of 18V. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HCPL-4701-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4701-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
