
Surface mount logic IC output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. Delivers a high current transfer ratio of 25000% with a 5mA input current and 10mA forward current, supporting a maximum collector current of 60mA. Operates at data rates up to 100Kbps with a propagation delay of 65µs. Encased in a DIP-8 package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-4701-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-4701-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Propagation Delay | 65us |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4701-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
