The HCPL-4701-560 is a single-channel optocoupler with a current transfer ratio of 25000%. It has a maximum input current of 10mA and a maximum output current of 60mA. The device is designed for surface mount applications and has a maximum power dissipation of 115mW. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25000% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Reverse Breakdown Voltage | 2.5V |
| RoHS | Compliant |