
General purpose optocoupler with 2 channels, featuring 3750V isolation and a 0.1Mbps data rate. This DIP-8 packaged component offers a high current transfer ratio of 25000% with a 10mA forward current and 60mA max collector current. Designed for through-hole mounting, it operates from 0°C to 85°C with a maximum output voltage of 18V and 115mW power dissipation.
Broadcom HCPL-4731 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-4731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
