General purpose optocoupler featuring a 2-element DIP package for through-hole mounting. Achieves 3750V isolation with a 25000% current transfer ratio. Supports DC input type and operates at data rates up to 100Kbps. Delivers 60mA output current per channel with a maximum collector current of 60mA. Rated for 0°C to 70°C operating temperature and 115mW power dissipation.
Broadcom HCPL-4731-000E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4731-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
