
This unidirectional, 1-channel optocoupler features a logic IC output with a push-pull configuration. It offers an isolation voltage of 1.5kV and a DC rated voltage of 35V, with a maximum output voltage of 30V. The component supports an input current of 18mA and provides a high-level and low-level output current of 2A, with a maximum output current of 2.5A. Operating within a temperature range of -55°C to 125°C, it boasts a propagation delay of 500ns and a fall time of 0.1µs. This surface-mount device is packaged in an 8-pin SMD/SMT configuration and is RoHS compliant.
Broadcom HCPL-5120-100 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5120-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
