
The HCPL-5121-200 is a DIP-8 optocoupler with unidirectional operation, capable of handling up to 2A of current. It features a propagation delay of 500ns and pulse width distortion of 300ns. The device operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. The HCPL-5121-200 is not RoHS compliant.
Broadcom HCPL-5121-200 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-5121-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
