
The HCPL-520K is a unidirectional optocoupler with a maximum operating temperature range of -55°C to 125°C. It features a propagation delay of 350ns and a turn-on delay time of 350ns. The device is capable of handling a maximum output current of 15mA and a maximum power dissipation of 200mW. The HCPL-520K is packaged in a hermetic sealed, ceramic DIP-8 package and is RoHS compliant. It is also radiation hardened, making it suitable for use in harsh environments.
Sign in to ask questions about the Broadcom HCPL-520K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-520K technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-520K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
