
The HCPL-520K-100 is a surface mount optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a maximum output current of 40mA per channel and a maximum output voltage of 20V. The device features a propagation delay of 350ns and a fall time of 10ns. It is designed for use in high-reliability applications and is radiation hardened. The optocoupler is packaged in a SMD/SMT package and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
