
The HCPL-520K#200 is a unidirectional optocoupler with a maximum operating temperature range of -55°C to 125°C. It has a maximum output current of 15mA and a maximum power dissipation of 200mW. The device is packaged in a DIP package and is mounted through a hole. It has a propagation delay of 350ns and a turn-on delay time of 350ns. The HCPL-520K#200 is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |
