
Hermetically sealed, ceramic DIP-8 packaged optocoupler featuring 2 elements and 2 channels for unidirectional signal transmission. Achieves 1500V isolation with a 5MBps data rate and 350ns propagation delay. Operates from -55°C to 125°C with a 200mW power dissipation. Includes 3-state logic IC output, 15mA output current, and 8mA forward current.
Broadcom HCPL-5230 technical specifications.
| Package/Case | CDIP |
| Data Rate | 100Kbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
