
General purpose optocoupler featuring 2 channels with a 1.5kV isolation voltage. This device offers a 3-state output and push-pull configuration, operating unidirectionally with DC input. Key specifications include an 8mA forward current, 15mA output current per channel, and a maximum power dissipation of 200mW. It supports through-hole and surface mount installation, with a wide operating temperature range from -55°C to 125°C. Radiation hardening is included, with a propagation delay of 350ns and a fall time of 10ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |
