
High-speed, hermetically sealed optocoupler featuring two channels for unidirectional signal transmission. Delivers 15mA output current per channel with a maximum power dissipation of 200mW. Operates across a wide temperature range from -55°C to 125°C, with a fall time of 10ns and propagation delay/turn-on delay of 350ns. Surface mountable in an SMD/SMT package, this component is radiation-hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |