
The HCPL-523K#200 is a dual-channel optocoupler from Broadcom, featuring a DIP package and unidirectional operation. It can handle a maximum output current of 15mA and a maximum power dissipation of 200mW. The device operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The optocoupler has a propagation delay of 350ns and a turn-on delay time of 350ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |