
The HCPL-523K-300 is a dual 3-STATE optocoupler with a reverse breakdown voltage of 3V and a power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 350ns. The device is packaged in a surface mount SMD/SMT package and is suitable for use in high-reliability applications, including those that require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 350ns |
| RoHS | CompliantYes |
