
General purpose optocoupler featuring 1500V isolation and a hermetically sealed DIP-8 package for through-hole mounting. Delivers a 90% current transfer ratio with a 2Mbps data rate, supporting unidirectional DC input. Operates across a wide temperature range from -55°C to 125°C, with a maximum output current of 15mA and a 30V output voltage. Includes a 750ns propagation delay and 750ns turn-on delay time.
Broadcom HCPL-5301 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 90% |
| Data Rate | 2Mbps |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
