
The HCPL-5301#200 is a unidirectional optocoupler with a current transfer ratio of 90% and a maximum output current of 15mA. It operates over a temperature range of -55°C to 125°C and is available in a DIP package with a through-hole mount. The device has a propagation delay of 750ns and a turn-on delay time of 750ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 750ns |
| RoHS | Not CompliantNo |
